
AC-input, single-channel optocoupler featuring a transistor with base output. This through-hole mounted component is housed in a 6-pin PDIP package with a 2.54mm pin pitch. It offers a minimum isolation voltage of 5300 Vrms, a minimum current transfer ratio of 20%, and operates from -55°C to 100°C. Key electrical specifications include a maximum forward voltage of 1.5V, a maximum collector-emitter voltage of 30V, and a maximum collector-emitter saturation voltage of 400mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay H11AA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | AC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5300Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 20% |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 200mW |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay H11AA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.