
The H11D1S is a high-isolation optocoupler with a maximum collector current of 100mA and a maximum operating temperature of 100°C. It features a surface-mount package and is RoHS compliant. The device has a maximum power dissipation of 250mW and a maximum output voltage of 300V. It is suitable for use in a variety of applications, including industrial control systems and medical devices.
Sign in to ask questions about the Vishay H11D1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay H11D1S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 300V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay H11D1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
