
General purpose transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element configuration. This component offers a maximum collector current of 100mA and a maximum output voltage of 300V, with a collector-emitter saturation voltage of 400mV. Designed for through-hole mounting in a PDIP package, it operates with a 10mA input current and supports a maximum input current of 60mA. The device boasts a wide operating temperature range from -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Vishay H11D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay H11D2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay H11D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
