Vishay HA.047-20C0AE technical specifications.
| Capacitance | 47nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 40% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HA.047-20C0AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.