Vishay HBCS-1100 technical specifications.
| Collector-emitter Voltage-Max | 5V |
| Forward Current | 35mA |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 4.27mm |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HBCS-1100 to view detailed technical specifications.
No datasheet is available for this part.