new, original packaged
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |