
The HD06 is a surface mount rectifier with a maximum forward surge current of 30A and a maximum repetitive reverse voltage of 600V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device measures 2.7mm in height, 4.9mm in length, and 4mm in width. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 800mA |
| Height | 2.7mm |
| Length | 4.9mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |