
Lite-On HD10, Bridge Rectifier, 0.8A 800V, 4-Pin HDDF
Vishay HD10 technical specifications.
| Forward Current | 800mA |
| Height | 2.7mm |
| Length | 4.9mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HD10 to view detailed technical specifications.
No datasheet is available for this part.