Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Vishay HE3C123M063AZSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15.6 |
| Polarity | POLARIZED |
| Capacitance | 12000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | 3A001.E.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay HE3C123M063AZSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.