Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED
Vishay HE3C123M063BZSS technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35.56mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 15.6mm |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 0.402inch |
| Length | 15.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HE3 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HE3C123M063BZSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
