
Vishay HFA120FA60P technical specifications.
| Average Rectified Current | 75A |
| Package/Case | SOT-227 |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA120FA60P to view detailed technical specifications.
No datasheet is available for this part.