Vishay HFA140MD60D technical specifications.
| Average Rectified Current | 99A |
| Package/Case | TO-244AB |
| Current Rating | 140A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA140MD60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
