
DIODE MODULE 600V TO244AB
Checking distributor stock and pricing after the page loads.
| Current Rating | 180A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |