IRDA TX/RX 0.1152Mbps 2.5V/3.3V 8-Pin T/R
Checking distributor stock and pricing after the page loads.
Vishay HSDL-3005-021 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.