Vishay HSDL-3020-021 technical specifications.
| Data Rate | 4Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Orientation | Side View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-3020-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.