Vishay HSDL-3203-021 technical specifications.
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Side View |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 1.95mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-3203-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.