Vishay HSDL-3210-021 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1.15Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Side View |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Size | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HSDL-3210-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.