Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HSDL-3211-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HSDL-3211-021 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1.15Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Side View |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-3211-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.