The HSDL-3602-037 is a surface-mount device with a data rate of 4Mbps. It operates within a temperature range of -20°C to 70°C and is packaged on tape and reel. The device is RoHS compliant and features a size of 4mm. It is mounted on the front side with a side view orientation.
Vishay HSDL-3602-037 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 4Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Front |
| Orientation | Side View |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.