IRDA TX/RX 4Mbps 3.3V/5V 8-Pin T/R
Vishay HSDL-3603-007 technical specifications.
| Data Rate | 4Mbps |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HSDL-3603-007 to view detailed technical specifications.
No datasheet is available for this part.