Vishay HSDL-3612-008 technical specifications.
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.25V |
| Orientation | Top View |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 4mm |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-3612-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.