The HSDL-3612-037 is a side-view optical transceiver from Vishay with a data rate of 115.2Kbps. It operates within a temperature range of -20°C to 70°C and is powered by a 5.25V supply voltage. The device is RoHS compliant and packaged in tape and reel quantities of 1800. Its size is 4mm.
Vishay HSDL-3612-037 technical specifications.
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.25V |
| Orientation | Side View |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 4mm |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-3612-037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.