
Infrared LED emitter featuring 875nm wavelength and 100mA forward current. This general-purpose LED emitter offers a diffused, circular lens style and a 30° viewing angle. Designed for through-hole mounting, it operates within a 0°C to 70°C temperature range and has a 20V reverse voltage rating. The component boasts a 40ns fall time and 260mW power dissipation, supplied in bulk packaging.
Vishay HSDL-4220 technical specifications.
| Depth | 5.8mm |
| Fall Time | 40ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Diffused, Circular |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-4220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.