
Infrared LED emitter featuring 875nm wavelength and 17° viewing angle. This general-purpose LED operates with a 100mA forward current and 20V reverse voltage, offering a 260mW power dissipation. Designed for through-hole mounting with a diffused, circular lens style, it has a fall time of 40ns. The component is lead-free, RoHS compliant, and suitable for operation between 0°C and 70°C.
Vishay HSDL-4230 technical specifications.
| Depth | 5.8mm |
| Fall Time | 40ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Diffused, Circular |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 17° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-4230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.