
The HSDL-4250 is a single-channel LED emitter with a wavelength of 870nm and a forward current rating of 20mA. It features a dome-style, circular, diffused lens and is designed for through-hole mounting. The device is rated for operation between -40°C and 85°C and is available in bulk packaging with 1000 units per package. The HSDL-4250 is RoHS compliant and not radiation hardened.
Vishay HSDL-4250 technical specifications.
| Fall Time | 40ns |
| Forward Current | 20mA |
| Lens Style | Dome, Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-4250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
