870 nm 100 mA Through Hole High-Power T-13/4 5 mm AlGaAs Infrared Lamp
Checking distributor stock and pricing after the page loads.
Vishay HSDL-4251 technical specifications.
| Depth | 5.8mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 870nm |
| RoHS | Compliant |
No datasheet is available for this part.
