Vishay HSDL-4260 technical specifications.
| Package/Case | Radial |
| Fall Time | 15ns |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-4260 to view detailed technical specifications.
No datasheet is available for this part.