
EMITTER IR 870NM 100MA RADIAL
Checking distributor stock and pricing after the page loads.
Vishay HSDL-4261 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 190mW |
| Reverse Voltage | 14V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 26° |
| Wavelength | 870nm |
| Width | 5.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
