Vishay HSDL-4400 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.16mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.