Vishay HSDL-7000 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HSDL-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.