Vishay HSDL-7001 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HSDL-7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
