Vishay HTS00681005JPB15 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 3.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Length | 14mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | HTS |
| Technology | THICK FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS00681005JPB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.