The HUF76407D3ST is a 60V 11A surface mount trench FET from Vishay. It has a maximum power dissipation of 38W and a maximum Rds on resistance of 20.5mR. The device is packaged in a SOIC package and is lead free. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.6A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.075nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 38W |
| Rds On Max | 20.5mR |
| Series | TrenchFET® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |