MOSFET N-CH 60V 75A D2PAK
Vishay HUF76439S3ST technical specifications.
| Continuous Drain Current (ID) | 50A |
| Current Rating | 71A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 180W |
| Rds On Max | 7.2mR |
| Series | TrenchFET® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.