Surface mount, shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a 350mA RMS current rating and 235mA saturation current. DC resistance is 2.05 Ohms at a test frequency of 100kHz. Operates across a temperature range of -55°C to 125°C. Packaged in cut tape for 2000 units.
Vishay IFSC1111AZER470M01 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 350mA |
| DC Resistance (DCR) | 2.05R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.114inch |
| Max DC Current | 235mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 235mA |
| Series | IFSC-1111AZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.114inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1111AZER470M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.