The IGBR series is an AEC-Q200 qualified thin film resistor utilizing silicon's thermal properties for high power ratings in miniature case sizes. It features a back-contact design requiring only one wire bond for hybrid assemblies and is designed to operate at temperatures up to 200 °C. The component is moisture resistant and typically used as a gate resistor in SiC or IGBT power modules.
Sign in to ask questions about the Vishay IGBRC3000CJJPCT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IGBRC3000CJJPCT5 technical specifications.
| Resistance | 30Ohms |
| Tolerance | 5% |
| TCR | ± 500ppm/°C |
| Operating Temperature Range | -55 to +200°C |
| Case Size | 40 x 40mil |
| Substrate Material | Silicon |
| Resistive Element Material | Tantalum Nitride |
| Aec-q200 | Qualified |
| RoHS | Compliant |
| Facility Certification | IATF 16949 |
Download the complete datasheet for Vishay IGBRC3000CJJPCT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.