Vishay IH03BQ101K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65mR |
| Inductance | 100uH |
| Lead Pitch | 0.937inch |
| Lead/Base Style | Radial |
| Length | 28.58mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 6A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 23.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH03BQ101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.