This is a ferrite core inductor with a radial lead style and a maximum operating temperature of 125°C. It has a DC current rating of 10A and a resistance of 15mR. The inductance is 5uH and it is not radiation hardened. It is available in a bulk packaging option and is RoHS compliant.
Vishay IH03EB5R0K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 15mR |
| Inductance | 5uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 22.23mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Series | IH |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IH03EB5R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.