General fixed inductor featuring a ferrite core and radial mounting. Offers 100µH inductance with a ±10% tolerance, designed for through-hole applications. Maximum DC current rating of 10A, with a saturation current of 7A. Operating temperature range spans from -55°C to 125°C, and it has a DC resistance of 30mΩ.
Vishay IH10BQ101K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 1.312inch |
| Lead/Base Style | Radial |
| Length | 41.28mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | No |
| Saturation Current | 7A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 33.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IH10BQ101K to view detailed technical specifications.
No datasheet is available for this part.