This wirewound filter inductor has a nominal inductance of 1uH with a tolerance of 20%. It can handle a maximum DC current of 11.4mA and has a maximum DC resistance of 0.003 ohms. The inductor is available in a radial lead style and has a height of 21.34mm and a product diameter of 20.96mm. It operates over a temperature range of -55 to 130 degrees Celsius.
Vishay IHB-21uH20% technical specifications.
| Type | Filter |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 11.4A |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Height | 21.34mm |
| Product Diameter | 20.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHB-21uH20% to view detailed technical specifications.
No datasheet is available for this part.