
The IHB1BV121K is a through-hole fixed inductor from Vishay with a maximum DC current of 2.3A and inductance of 120uH. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is available in a radial package with a lead pitch of 12.7mm and is not RoHS compliant.
Vishay IHB1BV121K technical specifications.
| Package/Case | Radial |
| DC Current | 2.3A |
| DC Resistance (DCR) | 127mR |
| Height | 21.34mm |
| Inductance | 120uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Max DC Current | 2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB1BV121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.