
The IHB1BV470K is a radial inductor from Vishay with a DC resistance of 62 milliohms and an inductance of 47 microhenries. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and has a lead pitch of 11.94mm. It is available in a radial package with a height of 21.34mm and is not RoHS compliant.
Vishay IHB1BV470K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 62mR |
| Height | 21.34mm |
| Inductance | 47uH |
| Lead Pitch | 11.94mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB1BV470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
