
The IHB2BV181K is a fixed inductor from Vishay with a radial package and through-hole mount. It has a maximum DC current rating of 4A and an inductance of 180uH with a tolerance of 10%. The inductor is rated for operation up to 130°C and has a minimum operating temperature of -55°C. It is not RoHS compliant.
Vishay IHB2BV181K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 110mR |
| Height | 21.34mm |
| Inductance | 180uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB2BV181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
