Vishay IHB2EB3R9M technical specifications.
| Package/Case | Radial |
| Current Rating | 11.4A |
| DC Current | 13.5A |
| DC Resistance (DCR) | 5mR |
| Height | 21.34mm |
| Inductance | 3.9uH |
| Lead Pitch | 15.75mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB2EB3R9M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.