Vishay IHB368010% technical specifications.
| Height | 21.34mm |
| Inductance | 680uH |
| Lead Pitch | 18.42mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB368010% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
