
The IHB4BV121K is a fixed inductor with a radial package and unshielded leads. It has a maximum DC current rating of 9A and operates over a temperature range of -55°C to 130°C. The inductor has a DC resistance of 28mR and an inductance of 120uH. It is available in a bulk packaging configuration with 16 units per package.
Vishay IHB4BV121K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 28mR |
| Diameter | 40.64mm |
| Height | 26.16mm |
| Inductance | 120uH |
| Lead Pitch | 28.19mm |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB4BV121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
