
This Vishay IHB5BV561K inductor features a radial package with a maximum DC current of 9A and a maximum operating temperature of 130°C. The inductor has a minimum operating temperature of -55°C and is available in a bulk packaging with 16 units per package. It is not RoHS compliant and has a tolerance of 10%. The inductor has a DC resistance of 105mR and an inductance of 560uH.
Vishay IHB5BV561K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 105mR |
| Height | 40.64mm |
| Inductance | 560uH |
| Lead Pitch | 27.18mm |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB5BV561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.