
The IHB6BV272K is a radial through-hole inductor with a maximum DC current rating of 5.5A and a maximum operating temperature of 130°C. It has a DC resistance of 364mR and an inductance of 2.7mH. The inductor is packaged in a radial configuration with a lead pitch of 34.04mm and a height of 38.1mm. It is not radiation hardened and is not RoHS compliant.
Vishay IHB6BV272K technical specifications.
| Package/Case | Radial |
| DC Current | 3.2A |
| DC Resistance (DCR) | 364mR |
| Height | 38.1mm |
| Inductance | 2.7mH |
| Lead Pitch | 34.04mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.364R |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB6BV272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
