Vishay IHB6EB123K technical specifications.
| Package/Case | Radial |
| DC Current | 1.6A |
| DC Resistance (DCR) | 1.54R |
| Height | 38.1mm |
| Inductance | 12mH |
| Lead Pitch | 33.78mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.54R |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB6EB123K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.