Vishay IHB6EB221K technical specifications.
| Package/Case | Radial |
| DC Current | 11.6A |
| DC Resistance (DCR) | 28mR |
| Height | 38.1mm |
| Inductance | 220uH |
| Lead Pitch | 35.81mm |
| Lead/Base Style | Radial |
| Max DC Current | 21A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.028R |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB6EB221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
